Part Details for EMC12F-LC by ProTek Devices
Overview of EMC12F-LC by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part Details for EMC12F-LC
EMC12F-LC CAD Models
EMC12F-LC Part Data Attributes
|
EMC12F-LC
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
EMC12F-LC
ProTek Devices
Ferrite Chip, 4 Function(s), 12V
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROTEK DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 10 µF | |
Filter Type | FERRITE CHIP | |
Height | 2.65 mm | |
JESD-609 Code | e0 | |
Length | 10.45 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Rated Voltage | 12 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 7.6 mm |