Part Details for EMC1074-1-AIZL-TR by SMSC
Results Overview of EMC1074-1-AIZL-TR by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMC1074-1-AIZL-TR Information
EMC1074-1-AIZL-TR by SMSC is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV431AIZ/LFT3 | Texas Instruments | Low-Voltage (1.24V) Adjustable Precision Shunt Regulators 3-TO-92 | |
LM431AIZ/LFT1 | Texas Instruments | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 |
Part Details for EMC1074-1-AIZL-TR
EMC1074-1-AIZL-TR CAD Models
EMC1074-1-AIZL-TR Part Data Attributes
|
EMC1074-1-AIZL-TR
SMSC
Buy Now
Datasheet
|
Compare Parts:
EMC1074-1-AIZL-TR
SMSC
Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, Square, Surface Mount, 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-10
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | IT ALSO HAVE A 1 DEGREE CENTIGRADE ACCURACY FOR EXTERNAL DIODE TEMPRETURE | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 10 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |