Part Details for EMC1072-A-ACZL-TR by Microchip Technology Inc
Overview of EMC1072-A-ACZL-TR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM431ACZ/LFT3 | Texas Instruments | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 | |
LM78L05ACZ/LFT4 | Texas Instruments | 100-mA Fixed Output Linear Regulator 3-TO-92 0 to 125 | |
LM79L05ACZ/LFT1 | Texas Instruments | Series 3-Terminal Negative Regulators 3-TO-92 |
Price & Stock for EMC1072-A-ACZL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8796
|
Newark | Dual Temp Sensor With Selectable Address, Internal And Remote, I2C/Smbus 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip EMC1072-A-ACZL-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6290 | Buy Now |
DISTI #
EMC1072-A-ACZL-TR-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6625 | Buy Now |
DISTI #
EMC1072-A-ACZL-TR
|
Avnet Americas | MCCEMC1072-A-ACZL-TR - Tape and Reel (Alt: EMC1072-A-ACZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
886-EMC1072-A-ACZLTR
|
Mouser Electronics | Board Mount Temperature Sensors SMBus Temp Sensor Selectable Address RoHS: Compliant | 0 |
|
$0.6700 | Order Now |
DISTI #
EMC1072-A-ACZL-TR
|
Microchip Technology Inc | 1degC Temperature Sensor with Selectable Address, Projected EOL: 2039-12-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5900 / $0.8100 | Buy Now |
DISTI #
70567309
|
RS | Dual Temp Sensor with Selectable Address, Internal and Remote, I2C/SMBus | Microchip Technology Inc. EMC1072-A-ACZL-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6470 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin MSOP T/R RoHS: Compliant | 0 |
|
$0.6580 / $1.3780 | Buy Now |
|
NAC | Dual Temp Sensor with Selectable Address, Internal and Remote, I2C/SMBus - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6600 / $0.8200 | Buy Now |
DISTI #
EMC1072-A-ACZL-TR
|
Avnet Silica | MCCEMC1072-A-ACZL-TR (Alt: EMC1072-A-ACZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EMC1072-A-ACZL-TR
EMC1072-A-ACZL-TR CAD Models
EMC1072-A-ACZL-TR Part Data Attributes
|
EMC1072-A-ACZL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1072-A-ACZL-TR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | IT ALSO HAVE A 1 DEGREE CENTIGRADE ACCURACY FOR EXTERNAL DIODE TEMPRETURE | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |