Part Details for EMC1047-2-AIZL-TR by Microchip Technology Inc
Results Overview of EMC1047-2-AIZL-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMC1047-2-AIZL-TR Information
EMC1047-2-AIZL-TR by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV431AIZ/LFT3 | Texas Instruments | Low-Voltage (1.24V) Adjustable Precision Shunt Regulators 3-TO-92 | |
LM431AIZ/LFT1 | Texas Instruments | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 |
Price & Stock for EMC1047-2-AIZL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8787
|
Newark | Seven Channel Temp Sensor With An Internal Sensor, Six Remote, I2C/Smbus 10 Msop 3X3Mm T/R Rohs Com... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 | Buy Now |
DISTI #
EMC1047-2-AIZL-TR-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 10TSSOP Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9750 | Buy Now |
DISTI #
EMC1047-2-AIZL-TR
|
Avnet Americas | SMIEMC1047-2-AIZL-TR TEMP SENSOR - Tape and Reel (Alt: EMC1047-2-AIZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.8628 / $1.9892 | Buy Now |
DISTI #
886-EMC1047-2-AIZL
|
Mouser Electronics | Board Mount Temperature Sensors MULT TEMP SENSR BETA COMP RoHS: Compliant | 0 |
|
$1.9800 | Order Now |
DISTI #
EMC1047-2-AIZL-TR
|
Microchip Technology Inc | 1degC Multiple Temp Sensor with Beta Compensation and Hottest of Thermal Zones, MSOP, Projected EOL:... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel |
4950 Alternates Available |
|
$1.7700 / $2.4400 | Buy Now |
DISTI #
70567350
|
RS | Seven Channel Temp Sensor with an Internal Sensor, Six Remote, I2C/SMBus | Microchip Technology Inc... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4000 | RFQ |
|
Onlinecomponents.com | Temp Sensor Digital Serial (SMBus) 10-Pin TSSOP T/R RoHS: Compliant | 2500 Factory Stock |
|
$1.9600 / $5.3700 | Buy Now |
|
NAC | Seven Channel Temp Sensor with an Internal Sensor, Six Remote, I2C/SMBus - Package: 10 MSOP 3x3mm T... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.9800 / $2.4300 | Buy Now |
DISTI #
EMC1047-2-AIZL-TR
|
Avnet Silica | SMIEMC10472AIZLTR TEMP SENSOR (Alt: EMC1047-2-AIZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Temp Sensor Digital Serial (SMBus) 10-Pin TSSOP T/R RoHS: Compliant | 2500 Factory Stock |
|
$1.9600 / $5.3700 | Buy Now |
Part Details for EMC1047-2-AIZL-TR
EMC1047-2-AIZL-TR CAD Models
EMC1047-2-AIZL-TR Part Data Attributes
|
EMC1047-2-AIZL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1047-2-AIZL-TR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, TSSOP-10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, TSSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 10 | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for EMC1047-2-AIZL-TR
This table gives cross-reference parts and alternative options found for EMC1047-2-AIZL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1047-2-AIZL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMC1047-1-AIZL-TR | Microchip Technology Inc | $2.3250 | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, TSSOP-10 | EMC1047-2-AIZL-TR vs EMC1047-1-AIZL-TR |