Part Details for EMC1047-1-AIZL-TR by Microchip Technology Inc
Overview of EMC1047-1-AIZL-TR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC1047-1-AIZL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8786
|
Newark | Seven Channel Temp Sensor With An Internal Sensor, Six Remote, I2C/Smbus 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip EMC1047-1-AIZL-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 | Buy Now |
DISTI #
EMC1047-1-AIZL-CT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 10TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59 In Stock |
|
$1.9750 / $2.4400 | Buy Now |
DISTI #
EMC1047-1-AIZL-TR
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire) 10-Pin TSSOP T/R - Tape and Reel (Alt: EMC1047-1-AIZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8500 / $2.4400 | Buy Now |
DISTI #
886-EMC1047-1-AIZLTR
|
Mouser Electronics | Board Mount Temperature Sensors Temp Sensor with Intrnl Snsr 2 Remote RoHS: Compliant | 0 |
|
$1.9800 / $2.4400 | Order Now |
DISTI #
V72:2272_06435156
|
Arrow Electronics | Temp Sensor Digital Serial (SMBus) 10-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1706 Container: Cut Strips | Americas - 8 |
|
$2.0260 | Buy Now |
DISTI #
EMC1047-1-AIZL-TR
|
Microchip Technology Inc | 1degC Multiple Temp Sensor with Beta Compensation and Hottest of Thermal Zones, Projected EOL: 2034-12-01 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$1.7700 / $2.4400 | Buy Now |
DISTI #
70470105
|
RS | SMBus Temperature sensor,7 channel, beta | Microchip Technology Inc. EMC1047-1-AIZL-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5800 | RFQ |
|
Future Electronics | EMC1047 Series 3.6 V 15 mA Surface Mount Digital Temperature Sensor - TSSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$1.9600 / $5.3700 | Buy Now |
DISTI #
25746463
|
Verical | Temp Sensor Digital Serial (SMBus) 10-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1706 | Americas - 8 |
|
$2.0260 | Buy Now |
Part Details for EMC1047-1-AIZL-TR
EMC1047-1-AIZL-TR CAD Models
EMC1047-1-AIZL-TR Part Data Attributes:
|
EMC1047-1-AIZL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1047-1-AIZL-TR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, TSSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, TSSOP-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 10 | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
Alternate Parts for EMC1047-1-AIZL-TR
This table gives cross-reference parts and alternative options found for EMC1047-1-AIZL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1047-1-AIZL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC1047-2-AIZL-TR | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, TSSOP-10 | Microchip Technology Inc | EMC1047-1-AIZL-TR vs EMC1047-2-AIZL-TR |
EMC1047-1-AIZL | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-187, TSSOP-10 | Microchip Technology Inc | EMC1047-1-AIZL-TR vs EMC1047-1-AIZL |