Part Details for EMBNC-C-156# by Pomona Electronics
Overview of EMBNC-C-156# by Pomona Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMBNC-C-156#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P1100
|
Newark | Bnc (M), Rg58C/U Mto Bulk |Pomona EMBNC-C-156# RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$45.9900 | Buy Now |
DISTI #
EMBNC-C-156#-ND
|
DigiKey | TEST LEAD BNC TO BNC 156" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$39.0876 / $40.0900 | Buy Now |
DISTI #
71226305
|
RS | BNC (M), RG58C/U MTO BULK | Pomona Electronics EMBNC-C-156# RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.4700 / $45.9900 | Buy Now |
DISTI #
34827.1
|
TestEquity LLC | Pomona EMBNC-C-156# BNC Male To Male, 50 Ohms, 500 V, 156â Long, Brass, Bulk, BNC Series | 0 |
|
$45.9900 | Buy Now |