Part Details for EMB75T2R by ROHM Semiconductor
Overview of EMB75T2R by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMB75T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMB75T2RCT-ND
|
DigiKey | TRANS 2PNP PREBIAS 0.15W EMT6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0548 / $0.3900 | Buy Now |
DISTI #
EMB75T2R
|
Avnet Americas | ROHEMB75T2R - Tape and Reel (Alt: EMB75T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0508 / $0.0605 | Buy Now |
DISTI #
755-EMB75T2R
|
Mouser Electronics | Digital Transistors DUAL PNP TRANSISTORS Fan Motor Driver RoHS: Compliant | 0 |
|
$0.0540 / $0.0630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0525 | Buy Now |
|
Quest Components | 6223 |
|
$0.1208 / $0.6900 | Buy Now | |
DISTI #
EMB75T2R
|
TME | Transistor: PNP x2, bipolar, BRT, 50V, 0.1A, 150mW, SOT563, R1: 4.7kΩ Min Qty: 5 | 0 |
|
$0.0499 / $0.1553 | RFQ |
DISTI #
C1S625901416903
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 150mW 6-Pin EMT T/R RoHS: Compliant pbFree: Yes | 12000 |
|
$0.0699 / $0.0930 | Buy Now |
DISTI #
C1S625901867073
|
Chip1Stop | PNP+PNP, SOT-563, Dual Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant pbFree: Yes Container: Cut Tape | 29 |
|
$0.3060 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 7779 |
|
$0.0690 / $0.4190 | Buy Now |
Part Details for EMB75T2R
EMB75T2R CAD Models
EMB75T2R Part Data Attributes
|
EMB75T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMB75T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, EMT6, SC-107C, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, EMT6, SC-107C, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for EMB75T2R
This table gives cross-reference parts and alternative options found for EMB75T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMB75T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMB10AT110 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SC-74, 6 PIN | ROHM Semiconductor | EMB75T2R vs IMB10AT110 |
EMB60T2R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, EMT6, SC-107C, 6 PIN | ROHM Semiconductor | EMB75T2R vs EMB60T2R |