-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, EMT6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMB11T2RCT-ND
|
DigiKey | TRANS 2PNP PREBIAS 0.15W EMT6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30713 In Stock |
|
$0.0833 / $0.3900 | Buy Now |
DISTI #
EMB11T2R
|
Avnet Americas | Trans Digital BJT PNP 100mA 6-Pin EMT T/R - Tape and Reel (Alt: EMB11T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0593 / $0.0706 | Buy Now |
DISTI #
755-EMB11T2R
|
Mouser Electronics | Digital Transistors DUAL PNP 50V 50MA RoHS: Compliant | 11560 |
|
$0.0820 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0613 | Buy Now |
DISTI #
62404225
|
Verical | Trans Digital BJT PNP 50V 100mA 6-Pin EMT T/R RoHS: Compliant Min Qty: 667 Package Multiple: 1 Date Code: 2201 | Americas - 8000 |
|
$0.1035 / $0.1133 | Buy Now |
DISTI #
63308871
|
Verical | Trans Digital BJT PNP 50V 100mA 6-Pin EMT T/R RoHS: Compliant Min Qty: 667 Package Multiple: 1 Date Code: 2201 | Americas - 8000 |
|
$0.1035 / $0.1133 | Buy Now |
DISTI #
73510586
|
Verical | Trans Digital BJT PNP 50V 100mA 6-Pin EMT T/R RoHS: Compliant Min Qty: 612 Package Multiple: 1 Date Code: 2302 | Americas - 6400 |
|
$0.0480 / $0.0521 | Buy Now |
DISTI #
36528457
|
Verical | Trans Digital BJT PNP 50V 100mA 6-Pin EMT T/R RoHS: Compliant Min Qty: 667 Package Multiple: 1 Date Code: 1701 | Americas - 1665 |
|
$0.1096 / $0.1133 | Buy Now |
|
Quest Components | 14132 |
|
$0.0990 / $0.6600 | Buy Now | |
DISTI #
EMB11T2R
|
Avnet Americas | Trans Digital BJT PNP 100mA 6-Pin EMT T/R - Tape and Reel (Alt: EMB11T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0593 / $0.0706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMB11T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMB11T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, EMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-107 | |
Package Description | EMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for EMB11T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMB11T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMB11AT110 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SMT6, SC-74, 6 PIN | ROHM Semiconductor | EMB11T2R vs IMB11AT110 |
IMB11AT148 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, SC-74, 6 PIN | ROHM Semiconductor | EMB11T2R vs IMB11AT148 |
KRA769E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, TES6, 6 PIN | KEC | EMB11T2R vs KRA769E |
KRA769U | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, US6, 6 PIN | KEC | EMB11T2R vs KRA769U |
KRA739E | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, TES6, 6 PIN | KEC | EMB11T2R vs KRA739E |
KRA739U | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, US6, 6 PIN | KEC | EMB11T2R vs KRA739U |