Part Details for EMB11FHAT2R by ROHM Semiconductor
Overview of EMB11FHAT2R by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for EMB11FHAT2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4871
|
Newark | Rf Transistor, Aec-Q101, Pnp, 10K/10K, Digital Transistor Polarity:Dual Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Rohm EMB11FHAT2R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4288 |
|
$0.0790 / $0.3740 | Buy Now |
DISTI #
EMB11FHAT2RCT-ND
|
DigiKey | TRANS 2PNP 100MA EMT6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3380 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
EMB11FHAT2R
|
Avnet Americas | Transistor Digital BJT PNP 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: EMB11FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0399 / $0.0475 | Buy Now |
DISTI #
755-EMB11FHAT2R
|
Mouser Electronics | Digital Transistors PNP+PNP SOT-563 -50V VCC -0.1A IC RoHS: Compliant | 5018 |
|
$0.0480 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0429 | Buy Now |
|
Quest Components | 6400 |
|
$0.1155 / $0.6600 | Buy Now | |
DISTI #
EMB11FHAT2R
|
Avnet Americas | Transistor Digital BJT PNP 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: EMB11FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0399 / $0.0475 | Buy Now |
DISTI #
EMB11FHAT2R
|
TME | Transistor: PNP x2, bipolar, BRT, 50V, 0.1A, 150mW, SOT563, R1: 10kΩ Min Qty: 5 | 0 |
|
$0.0602 / $0.1518 | RFQ |
DISTI #
EMB11FHAT2R
|
Avnet Silica | Transistor Digital BJT PNP 100mA 6-Pin SOT-563 T/R (Alt: EMB11FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 39 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 8000 |
|
$0.0660 / $0.3330 | Buy Now |
Part Details for EMB11FHAT2R
EMB11FHAT2R CAD Models
EMB11FHAT2R Part Data Attributes:
|
EMB11FHAT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMB11FHAT2R
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1.0 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |