Part Details for EMA212PS12 by XP Power
Overview of EMA212PS12 by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Telecommunications
Renewable Energy
Automotive
Part Details for EMA212PS12
EMA212PS12 CAD Models
EMA212PS12 Part Data Attributes:
|
EMA212PS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
EMA212PS12
XP Power
Switch Mode Power Supply; Output Power:200W; No. of Outputs:1; Output 1 VDC +:12VDC; Output Current 1:16.7A; External Depth:3.00"; External Height:1.34"; External Width:5.00"; Line Regulation Constant Voltage: 0.5% RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-10-31 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |