Part Details for EM912815 by Eaton Corporation
Overview of EM912815 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM912815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM912815
|
Avnet Americas | Terminal Block 7.62mm Centers Modular 15 Pole Vertical PCB Mount - Bulk (Alt: EM912815) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8112 / $7.3272 | Buy Now |
DISTI #
504-EM912815
|
Mouser Electronics | Fixed Terminal Blocks EUROMAG EM9128 SERIES, 15 POLE | 0 |
|
$7.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$6.9800 | Buy Now |
Part Details for EM912815
EM912815 CAD Models
EM912815 Part Data Attributes
|
EM912815
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM912815
Eaton Corporation
Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for EM912815
This table gives cross-reference parts and alternative options found for EM912815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM912815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM912715 | Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | EM912815 vs EM912715 |