Part Details for EM912603 by Eaton Corporation
Overview of EM912603 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EM912603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM912603
|
Avnet Americas | Terminal Block 6.35mm Centers Modular 3 Pole Vertical PCB Mount - Bulk (Alt: EM912603) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1917 / $1.3220 | Buy Now |
DISTI #
504-EM912603
|
Mouser Electronics | Fixed Terminal Blocks EUROMAG EM9126 SERIES, 03 POLE | 0 |
|
$1.3500 / $2.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.2600 | Buy Now |
Part Details for EM912603
EM912603 CAD Models
EM912603 Part Data Attributes
|
EM912603
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM912603
Eaton Corporation
Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for EM912603
This table gives cross-reference parts and alternative options found for EM912603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM912603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020706-J033A01LF | Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | EM912603 vs 20020706-J033A01LF |
39960-0203 | Strip Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s) | Molex | EM912603 vs 39960-0203 |
20020706-J032B01LF | Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | EM912603 vs 20020706-J032B01LF |
EM912703 | 30 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM912603 vs EM912703 |
20020706-J033A01LF | Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EM912603 vs 20020706-J033A01LF |
20020706-J031B01LF | Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EM912603 vs 20020706-J031B01LF |
20020706-J031A01LF | Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | EM912603 vs 20020706-J031A01LF |
20020706-J032B01LF | Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EM912603 vs 20020706-J032B01LF |
EM912803 | 30 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM912603 vs EM912803 |
20020706-S033B01LF | Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EM912603 vs 20020706-S033B01LF |