Part Details for EM78P447SAP by ELAN Microelectronics Corp
Overview of EM78P447SAP by ELAN Microelectronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM78P447SAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 8-BIT MICRO-CONTROLLER | 1010 |
|
RFQ |
Part Details for EM78P447SAP
EM78P447SAP CAD Models
EM78P447SAP Part Data Attributes:
|
EM78P447SAP
ELAN Microelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
EM78P447SAP
ELAN Microelectronics Corp
Microcontroller, 8-Bit, UVPROM, 20MHz, CMOS, PDIP28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELAN MICROELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | R-PDIP-T28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 148 | |
ROM (words) | 4096 | |
ROM Programmability | UVPROM | |
Speed | 20 MHz | |
Supply Current-Max | 5 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |