Part Details for EM78910ABH by ELAN Microelectronics Corp
Overview of EM78910ABH by ELAN Microelectronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Part Details for EM78910ABH
EM78910ABH CAD Models
EM78910ABH Part Data Attributes:
|
EM78910ABH
ELAN Microelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
EM78910ABH
ELAN Microelectronics Corp
Microcontroller, 8-Bit, MROM, 3.58MHz, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELAN MICROELECTRONICS CORP | |
Part Package Code | DIE | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1126 | |
ROM (words) | 16384 | |
ROM Programmability | MROM | |
Speed | 3.58 MHz | |
Supply Current-Max | 1.8 mA | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |