Part Details for EM78860AQ by ELAN Microelectronics Corp
Overview of EM78860AQ by ELAN Microelectronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for EM78860AQ
EM78860AQ CAD Models
EM78860AQ Part Data Attributes:
|
EM78860AQ
ELAN Microelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
EM78860AQ
ELAN Microelectronics Corp
RISC Microcontroller, 8-Bit, MROM, 3.7MHz, CMOS, PQFP100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELAN MICROELECTRONICS CORP | |
Package Description | QFP, QFP100,.75X.99 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | R-PQFP-G100 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.75X.99 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2560 | |
ROM (words) | 16384 | |
ROM Programmability | MROM | |
Speed | 3.7 MHz | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |