Part Details for EM78805AAQ by ELAN Microelectronics Corp
Overview of EM78805AAQ by ELAN Microelectronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for EM78805AAQ
EM78805AAQ CAD Models
EM78805AAQ Part Data Attributes:
|
EM78805AAQ
ELAN Microelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
EM78805AAQ
ELAN Microelectronics Corp
RISC Microcontroller, 8-Bit, MROM, 3.58MHz, CMOS, PQFP64
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELAN MICROELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP64(UNSPEC) | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64(UNSPEC) | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1126 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Speed | 3.58 MHz | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |