Part Details for EM78564ABQ by ELAN Microelectronics Corp
Results Overview of EM78564ABQ by ELAN Microelectronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EM78564ABQ Information
EM78564ABQ by ELAN Microelectronics Corp is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for EM78564ABQ
EM78564ABQ CAD Models
EM78564ABQ Part Data Attributes
|
EM78564ABQ
ELAN Microelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
EM78564ABQ
ELAN Microelectronics Corp
Microcontroller, 8-Bit, MROM, 3.58MHz, CMOS, PQFP44
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELAN MICROELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.5SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Speed | 3.58 MHz | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |