Part Details for EM6K33T2R by ROHM Semiconductor
Overview of EM6K33T2R by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM6K33T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-EM6K33T2RCT-ND
|
DigiKey | MOSFET 2N-CH 50V 0.2A EMT6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60457 In Stock |
|
$0.1050 / $0.3500 | Buy Now |
DISTI #
EM6K33T2R
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 50V 0.2A 6-Pin EMT T/R - Tape and Reel (Alt: EM6K33T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1218 / $0.1554 | Buy Now |
DISTI #
755-EM6K33T2R
|
Mouser Electronics | MOSFET Trans MOSFET N-CH RoHS: Compliant | 2282 |
|
$0.1080 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1050 | Buy Now |
|
Quest Components | 10744 |
|
$0.2235 / $0.7450 | Buy Now | |
DISTI #
EM6K33T2R
|
TME | Transistor: N-MOSFET x2, unipolar, 50V, 200mA, Idm: 0.8A, 150mW Min Qty: 5 | 0 |
|
$0.1210 / $0.1730 | RFQ |
DISTI #
EM6K33T2R
|
Avnet Asia | Transistor MOSFET Array Dual N-Channel 50V 0.2A 6-Pin EMT T/R (Alt: EM6K33T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 8000 |
|
$0.1490 / $0.9720 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5430 |
|
$0.1490 / $0.9720 | Buy Now |
Part Details for EM6K33T2R
EM6K33T2R CAD Models
EM6K33T2R Part Data Attributes:
|
EM6K33T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EM6K33T2R
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, EMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 2.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |