Part Details for EM638325TS-7G by Etron Technology Inc
Results Overview of EM638325TS-7G by Etron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EM638325TS-7G Information
EM638325TS-7G by Etron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for EM638325TS-7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 2M X 32 SYNCHRONOUS DRAM, 5.5ns, PDSO86 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
Part Details for EM638325TS-7G
EM638325TS-7G CAD Models
EM638325TS-7G Part Data Attributes
|
EM638325TS-7G
Etron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EM638325TS-7G
Etron Technology Inc
Synchronous DRAM, 2MX32, 5.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, HALOGEN AND LEAD FREE, PLASTIC, TSOP2-86
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETRON TECHNOLOGY INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for EM638325TS-7G
This table gives cross-reference parts and alternative options found for EM638325TS-7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM638325TS-7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS42S32200AL-10TI | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 | EM638325TS-7G vs IS42S32200AL-10TI |
TC59S6432DFT-50 | Toshiba America Electronic Components | Check for Price | IC 2M X 32 SYNCHRONOUS DRAM, 5.4 ns, PDSO86, 0.400 ICNH, 0.50 MM PITCH, PLASTIC, TSOP2-86, Dynamic RAM | EM638325TS-7G vs TC59S6432DFT-50 |
MB811643222A-125FN | FUJITSU Limited | Check for Price | 2MX32 SYNCHRONOUS DRAM, PDSO86, 0.400 INCH, 0.50 MM PITCH, TSOP2-86 | EM638325TS-7G vs MB811643222A-125FN |
MB81E643242-15FN | FUJITSU Semiconductor Limited | Check for Price | 2MX32 SYNCHRONOUS DRAM, 8ns, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | EM638325TS-7G vs MB81E643242-15FN |
IS42S32200AL-8TI | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 | EM638325TS-7G vs IS42S32200AL-8TI |
HY57V643220DST-45I | SK Hynix Inc | Check for Price | Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | EM638325TS-7G vs HY57V643220DST-45I |
IS42R32200C1-75TLI | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 2MX32, 6.5ns, CMOS, PDSO86, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86 | EM638325TS-7G vs IS42R32200C1-75TLI |
MB811643241A-67FN | FUJITSU Limited | Check for Price | 2MX32 SYNCHRONOUS DRAM, PDSO86, 0.400 INCH, 0.50 MM PITCH, TSOP2-86 | EM638325TS-7G vs MB811643241A-67FN |
K4S643232C-TL10 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | EM638325TS-7G vs K4S643232C-TL10 |
HY57V643220CT-S | SK Hynix Inc | Check for Price | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.5 MM PITCH, TSOP2-86 | EM638325TS-7G vs HY57V643220CT-S |