Part Details for EM6353BY2SP3B-4.6+ by EM Microelectronic-Marin SA
Overview of EM6353BY2SP3B-4.6+ by EM Microelectronic-Marin SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for EM6353BY2SP3B-4.6+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2651-EM6353BY2SP3B-4.6+TR-ND
|
DigiKey | ULTRA LOW POWER RESET CIRCUIT WI Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1851 / $0.2090 | Buy Now |
Part Details for EM6353BY2SP3B-4.6+
EM6353BY2SP3B-4.6+ CAD Models
EM6353BY2SP3B-4.6+ Part Data Attributes
|
EM6353BY2SP3B-4.6+
EM Microelectronic-Marin SA
Buy Now
Datasheet
|
Compare Parts:
EM6353BY2SP3B-4.6+
EM Microelectronic-Marin SA
Power Management Circuit, Fixed, +4.63VV
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EM MICROELECTRONIC | |
Package Description | , TO-236 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.0096 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Threshold Voltage-Nom | +4.63V |