Part Details for EM6020-000 by TE Connectivity
Overview of EM6020-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM6020-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM6020-000
|
Avnet Americas | Cable 4Conductor 22AWG Silver Plated Copper 600V White - Bulk (Alt: EM6020-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55/2344H-22-9/93/95/96-9 |
2280 Partner Stock |
|
$14.7100 / $19.4700 | Buy Now |
DISTI #
RYC55/2344H-22-9/93/95/96
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/2344H-22-9/93/95/96-9 | 0 |
|
Buy Now | |
DISTI #
000000000006087765
|
Sager | Multi-Conductor Cables 55/2344H-22-9/93/95/96-9 Min Qty: 1 | 0 |
|
$15.1800 / $18.9800 | Buy Now |
|
Master Electronics | 55/2344H-22-9/93/95/96-9 |
2280 Partner Stock |
|
$14.7100 / $19.4700 | Buy Now |
Part Details for EM6020-000
EM6020-000 CAD Models
EM6020-000 Part Data Attributes:
|
EM6020-000
TE Connectivity
Buy Now
|
Compare Parts:
EM6020-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |