Part Details for EM5978-000 by TE Connectivity
Overview of EM5978-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM5978-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM5978-000
|
Avnet Americas | Cable 1Conductor 18AWG Tin Plated Copper Gray 600V - Bulk (Alt: EM5978-000) Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7152 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.8250 | Buy Now |
DISTI #
RYCEM5978-000
|
Heilind Electronics | FLDWC6004-18-7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8240 / $2.3150 | Buy Now |
DISTI #
RYCEM5978-000
|
Interstate Connecting Components | FLDWC6004-18-7 | 0 |
|
Buy Now | |
DISTI #
000000000006400299
|
Sager | Hook-up Wire FLDWC6004-18-7 Min Qty: 1 | 0 |
|
$0.9005 / $1.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8240 / $2.3150 | Buy Now |