Part Details for EM572T33-19.680-2.5/0+50 by Euroquartz Ltd
Overview of EM572T33-19.680-2.5/0+50 by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EM572T33-19.680-2.5/0+50
EM572T33-19.680-2.5/0+50 CAD Models
EM572T33-19.680-2.5/0+50 Part Data Attributes
|
EM572T33-19.680-2.5/0+50
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
EM572T33-19.680-2.5/0+50
Euroquartz Ltd
CMOS Output Clock Oscillator, 1.25MHz Min, 156MHz Max, 19.68MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Additional Feature | SYMMETRY 55/45 ALSO AVAILLABLE | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 156 MHz | |
Operating Frequency-Min | 1.25 MHz | |
Operating Frequency-Nom | 19.68 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 2.3mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |