Part Details for EM5234-000 by TE Connectivity
Overview of EM5234-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EM5234-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM5234-000
|
Avnet Americas | Cable 24 AWG Spec 55PC Silver Plated High Strength Copper Alloy Modified Radiation Cross-linked ETFE 600V White - Bulk (Alt: EM5234-000) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-EM5234-000
|
Mouser Electronics | Multi-Conductor Cables 55PC0214-24-90CS2502 RoHS: Not Compliant | 0 |
|
$0.5510 | Order Now |
|
Future Electronics | Cable 24 AWG Spec 55PC Silver Plated High Strength Copper Alloy Modified Radiati RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks Container: Roll | 0Roll |
|
$1.4000 / $1.5800 | Buy Now |
DISTI #
RYCEM5234-000
|
Heilind Electronics | 55PC0214-24-90CS2502 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5090 / $1.3950 | Buy Now | |
DISTI #
RYCEM5234-000
|
Interstate Connecting Components | 55PC0214-24-90CS2502 | 0 |
|
Buy Now | |
DISTI #
000000000005848967
|
Sager | Multi-Conductor Cables 55PC0214-24-90CS2502 Min Qty: 1 | 0 |
|
$0.5746 / $0.7183 | Buy Now |
|
Master Electronics | 0 |
|
$0.5090 / $1.3950 | Buy Now |
Part Details for EM5234-000
EM5234-000 CAD Models
EM5234-000 Part Data Attributes
|
EM5234-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EM5234-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |