Part Details for EM518 by Micro Commercial Components
Overview of EM518 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for EM518
EM518 CAD Models
EM518 Part Data Attributes
|
EM518
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
EM518
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 2000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for EM518
This table gives cross-reference parts and alternative options found for EM518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM518GP-TP-HF | Rectifier Diode, 1 Element, 1A, 2000V V(RRM), Silicon, DO-41, | Micro Commercial Components | EM518 vs EM518GP-TP-HF |
EM518-TP-HF | Rectifier Diode, 1 Element, 1A, 2000V V(RRM), Silicon, DO-41, | Micro Commercial Components | EM518 vs EM518-TP-HF |
EM518-BP | Rectifier Diode, 1 Element, 1A, 2000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | EM518 vs EM518-BP |
EM518-AP-HF | Rectifier Diode, 1 Element, 1A, 2000V V(RRM), Silicon, DO-41, | Micro Commercial Components | EM518 vs EM518-AP-HF |