Part Details for EM513 by PanJit Semiconductor
Overview of EM513 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EM513
EM513 CAD Models
EM513 Part Data Attributes
|
EM513
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EM513
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EM513
This table gives cross-reference parts and alternative options found for EM513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM513 | Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN | Diotec Semiconductor AG | EM513 vs EM513 |
EM513-AP-HF | Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-41, | Micro Commercial Components | EM513 vs EM513-AP-HF |
EM513 | Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | EM513 vs EM513 |
EM513GP-BP-HF | Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-41, | Micro Commercial Components | EM513 vs EM513GP-BP-HF |
EM513GP-TP | Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-41, | Micro Commercial Components | EM513 vs EM513GP-TP |
EM513_R2_00001 | Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-41, | PanJit Semiconductor | EM513 vs EM513_R2_00001 |
EM513GP-BP | Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-41, | Micro Commercial Components | EM513 vs EM513GP-BP |
EM513-TP | Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | EM513 vs EM513-TP |
EM513_AY_00001 | Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-41, | PanJit Semiconductor | EM513 vs EM513_AY_00001 |
EM513-BP | Rectifier Diode, 1 Element, 1A, 1600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | EM513 vs EM513-BP |