Part Details for EM511DINAV81XS1SFA by Carlo Gavazzi Holding AG
Overview of EM511DINAV81XS1SFA by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM511DINAV81XS1SFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK1679
|
Newark | 1-Ph Energy Meter 45A Rs485 + Dig Input Swiss Mid |Carlo Gavazzi EM511DINAV81XS1SFA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.9600 / $264.0000 | Buy Now |
DISTI #
1864-EM511DINAV81XS1SFA-ND
|
DigiKey | 1-PH ENERGY METER 45A RS485 + DI Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$264.0000 | Buy Now |
DISTI #
225-EM511DIN81XS1SFA
|
Mouser Electronics | Power Analyzers 1-PH ENERGY METER 45A RS485 + DIG INPUT SWISS MID RoHS: Compliant | 0 |
|
$223.2100 / $250.8000 | Order Now |
DISTI #
74818705
|
RS | Energy Analyzer for 1 phase systems up to 240V L-N, DIN Rail, RS485 Modbus RTU | Carlo Gavazzi Inc. EM511DINAV81XS1SFA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$194.9100 / $243.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$211.2000 / $234.0200 | Buy Now |