Part Details for EM511DINAV81XS1PFB by Carlo Gavazzi Holding AG
Overview of EM511DINAV81XS1PFB by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM511DINAV81XS1PFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8953
|
Newark | Energy Analyzer, 1-Ph, 45A, 230Vac, Din Rohs Compliant: Yes |Carlo Gavazzi EM511DINAV81XS1PFB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$151.2800 | Buy Now |
DISTI #
81AK1678
|
Newark | Energy Analyzer For 1-Phase Systems Up To 240 V L-N And Current Up To 45A. 0.5% Accuracy. 1 Digital Input + Modbus Rtu Rs485 Output. Mid Bidirectional |Carlo Gavazzi EM511DINAV81XS1PFB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.4100 / $269.0000 | Buy Now |
DISTI #
1864-EM511DINAV81XS1PFB-ND
|
DigiKey | 1-PH ENERGY METER 45A RS485 + DI Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$269.0000 | Buy Now |
DISTI #
225-EM511DIN81XS1PFB
|
Mouser Electronics | Power Analyzers 1-PH ENERGY METER 45A RS485 + DIG INPUT MID BIDIRECTIONAL RoHS: Compliant | 0 |
|
$227.4300 / $255.5500 | Order Now |
DISTI #
74818707
|
RS | Energy Analyzer for 1 phase systems up to 240V L-N, DIN Rail, RS485 Modbus RTU | Carlo Gavazzi Inc. EM511DINAV81XS1PFB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$217.3500 / $271.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$215.2000 / $238.4500 | Buy Now |