There are no models available for this part yet.
Overview of EM500-010T by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AI-CF-33EM-50.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AI-CF-25EM-50.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
UPD166010T1F-E1-AY | Renesas Electronics Corporation | Protected and Intelligent Power Switches, MP-3ZK, /Embossed Tape |
Price & Stock for EM500-010T by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72175560
|
RS | ELEMENT, HYDRAULIC, MICROMESH, SS304, 10 MIC, FLUORORESIN SEAL | SMC Corporation EM500-010T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,142.5900 | RFQ |