Part Details for EM44GT5-40.0-1.0/0+50 by Euroquartz Ltd
Overview of EM44GT5-40.0-1.0/0+50 by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EM44GT5-40.0-1.0/0+50
EM44GT5-40.0-1.0/0+50 CAD Models
EM44GT5-40.0-1.0/0+50 Part Data Attributes
|
EM44GT5-40.0-1.0/0+50
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
EM44GT5-40.0-1.0/0+50
Euroquartz Ltd
HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Additional Feature | SYMMETRY 55/45 ALSO POSSIBLE | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 11.4mm x 9.6mm x 4.7mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for EM44GT5-40.0-1.0/0+50
This table gives cross-reference parts and alternative options found for EM44GT5-40.0-1.0/0+50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM44GT5-40.0-1.0/0+50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM44T5-40.0-1.0/0+50 | HCMOS Output Clock Oscillator, 40MHz Nom, MINIATURE, CERAMIC, SMD, 4 PIN | Euroquartz Ltd | EM44GT5-40.0-1.0/0+50 vs EM44T5-40.0-1.0/0+50 |