Part Details for EM4483-000 by TE Connectivity
Overview of EM4483-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM4483-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-EM4483-000-ND
|
DigiKey | RT-555-1/2-6.00-A150-0 Min Qty: 200 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.5373 | Buy Now |
DISTI #
EM4483-000
|
Avnet Americas | Sealing Sleeve 2:1 Shrink Ratio 12.7mm Diameter Fluoropolymer Black - Bulk (Alt: EM4483-000) Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$11.9549 / $19.4304 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$17.9000 | Buy Now |
DISTI #
RYCRT-555-1/2-6.00-A150-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRT-555-1/2-6.00-A150-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2100 / $49.8800 | Buy Now |
DISTI #
RYCRT-555-1/2-6.00-A150-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCRT-555-1/2-6.00-A150-0 | 0 |
|
Buy Now | |
DISTI #
000000000006150331
|
Sager | TE Connectivity RT-555-1/2-6.00-A150-0 Min Qty: 200 | 0 |
|
$16.3400 / $20.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.2100 / $49.8800 | Buy Now |