Part Details for EM4095HMSO16B+ by EM Microelectronic-Marin SA
Overview of EM4095HMSO16B+ by EM Microelectronic-Marin SA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for EM4095HMSO16B+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2651-EM4095HMSO16B+CT-ND
|
DigiKey | 125KHZ-134KHZ, READ/WRITE ANALOG Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
92209 In Stock |
|
$2.3263 / $4.9000 | Buy Now |
DISTI #
EM4095HMSO16B
|
TME | IC: RFID transceiver, AFE, 4.1÷5.5VDC, SMD, SO16, reel,tape Min Qty: 1 | 16204 |
|
$2.5000 / $4.7000 | Buy Now |
|
Win Source Electronics | 125KHZ-134KHZ, READ/WRITE ANALOG | 32888 |
|
$1.5450 / $2.3180 | Buy Now |
Part Details for EM4095HMSO16B+
EM4095HMSO16B+ CAD Models
EM4095HMSO16B+ Part Data Attributes
|
EM4095HMSO16B+
EM Microelectronic-Marin SA
Buy Now
Datasheet
|
Compare Parts:
EM4095HMSO16B+
EM Microelectronic-Marin SA
Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EM MICROELECTRONIC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.93 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.94 mm |