Part Details for EM4094SO20A+ by EM Microelectronic-Marin SA
Overview of EM4094SO20A+ by EM Microelectronic-Marin SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Price & Stock for EM4094SO20A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2651-EM4094SO20A+-ND
|
DigiKey | 13.56MHZ, COMPLIANT ISO 15693 AN Min Qty: 3000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6597 | Buy Now |
Part Details for EM4094SO20A+
EM4094SO20A+ CAD Models
EM4094SO20A+ Part Data Attributes
|
EM4094SO20A+
EM Microelectronic-Marin SA
Buy Now
Datasheet
|
Compare Parts:
EM4094SO20A+
EM Microelectronic-Marin SA
Analog Circuit, 1 Func, PDSO20, SOP-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EM MICROELECTRONIC | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |