Part Details for EM390503 by Eaton Bussmann
Overview of EM390503 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM390503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0141
|
Newark | Tb, Wire To Brd, 3Pos, 24-10Awg, Pitch Spacing:5Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:25A, Rated Voltage:300V |Eaton Bussmann EM390503 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.5500 | Buy Now |
DISTI #
283-EM390503-ND
|
DigiKey | EUROMAG EM3905 SERIES 03 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4598 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $2.8100 | Buy Now |
DISTI #
000000000005967108
|
Sager | Fixed Terminal Blocks 6P EM3905 Series Min Qty: 100 | 0 |
|
$2.2300 / $2.5000 | Buy Now |