Part Details for EM367504 by Eaton Corporation
Overview of EM367504 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM367504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM367504
|
Avnet Americas | Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 10A - Bulk (Alt: EM367504) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
67546931
|
Verical | Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 10A RoHS: Compliant Min Qty: 136 Package Multiple: 136 Date Code: 1751 | Americas - 408 |
|
$0.6084 / $0.6409 | Buy Now |
Part Details for EM367504
EM367504 CAD Models
EM367504 Part Data Attributes
|
EM367504
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM367504
Eaton Corporation
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for EM367504
This table gives cross-reference parts and alternative options found for EM367504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM367504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25.503.0453.0 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM367504 vs 25.503.0453.0 |
EM366104 | Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Eaton Corporation | EM367504 vs EM366104 |
EM366104 | 10 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM367504 vs EM366104 |
25.501.0453.0 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM367504 vs 25.501.0453.0 |
25.193.6453.0 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM367504 vs 25.193.6453.0 |
25.191.0453.0 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM367504 vs 25.191.0453.0 |
25.193.0453.0 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM367504 vs 25.193.0453.0 |
EM367104 | Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Eaton Corporation | EM367504 vs EM367104 |