Part Details for EM359302HC by Eaton Bussmann
Overview of EM359302HC by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM359302HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4931
|
Newark | Terminal Block Headers & Sockets Rohs Compliant: No |Eaton Bussmann EM359302HC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 / $0.7760 | Buy Now |
DISTI #
283-EM359302HC-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 3.81MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8109 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4250 / $0.5800 | Buy Now | |
DISTI #
000000000003168005
|
Sager | Pluggable Terminal Blocks 2p 3.81mm EM3593 HORIZONTAL | 0 |
|
Buy Now |