Part Details for EM357-RT by Silicon Laboratories Inc
Overview of EM357-RT by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM357-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM357-RT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2080 In Stock |
|
$6.5624 / $7.8300 | Buy Now |
DISTI #
634-EM357-RT
|
Mouser Electronics | RF System on a Chip - SoC IEEE 802.15.4 2.4 GHz SoC RoHS: Compliant | 0 |
|
Order Now | |
|
Symmetry Electronics | IEEE 802.15.4 2.4 GHz SoC Min Qty: 1 | 0 |
|
$7.0600 | Buy Now |