Part Details for EM353313 by Eaton Bussmann
Overview of EM353313 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM353313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0055
|
Newark | Terminal Block, Pluggable, 13Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:13Positions, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V, Product Range:Euromag Em3533 Series |Eaton Bussmann EM353313 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $9.1400 | Buy Now |
DISTI #
283-EM353313-ND
|
DigiKey | EUROMAG EM3533 SERIES 13 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9721 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3100 / $7.2300 | Buy Now |
DISTI #
000000000005967022
|
Sager | Pluggable Terminal Blocks EUROMAG EM3533 SERIES, 13 POLE Min Qty: 100 | 0 |
|
$5.7400 / $5.9000 | Buy Now |