Part Details for EM353311 by Eaton Bussmann
Overview of EM353311 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM353311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0054
|
Newark | Terminal Block, Pluggable, 11Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:11Positions, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V, Product Range:Euromag Em3533 Series |Eaton Bussmann EM353311 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $7.7400 | Buy Now |
DISTI #
283-EM353311-ND
|
DigiKey | EUROMAG EM3533 SERIES 11 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1017 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5000 / $6.1200 | Buy Now |
DISTI #
000000000005967021
|
Sager | Pluggable Terminal Blocks 11P EM3533 Series Min Qty: 100 | 0 |
|
$4.8600 / $5.0000 | Buy Now |