Part Details for EM353309 by Eaton Corporation
Overview of EM353309 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM353309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM353309
|
Avnet Americas | Pluggable Terminal Block 9 Pole Vertical PCB Mount - Bulk (Alt: EM353309) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8676 / $4.1606 | Buy Now |
DISTI #
504-EM353309
|
Mouser Electronics | Pluggable Terminal Blocks 9P EM3533 Series RoHS: Compliant | 0 |
|
$4.1600 / $6.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Bulk |
0 Bulk |
|
$3.9600 | Buy Now |
Part Details for EM353309
EM353309 CAD Models
EM353309 Part Data Attributes
|
EM353309
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM353309
Eaton Corporation
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for EM353309
This table gives cross-reference parts and alternative options found for EM353309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM353309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EM354309 | Cooper Industries | Check for Price | 8 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | EM353309 vs EM354309 |
20020010-C091B01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | EM353309 vs 20020010-C091B01LF |
20020010-C093A01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | EM353309 vs 20020010-C093A01LF |
20020010-C092A01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | EM353309 vs 20020010-C092A01LF |
20020010-D094A01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | EM353309 vs 20020010-D094A01LF |
20020010-D092A01LF | Amphenol FCi | Check for Price | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | EM353309 vs 20020010-D092A01LF |