Part Details for EM322812 by Eaton Corporation
Overview of EM322812 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for EM322812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM322812
|
Avnet Americas | Conn Terminal Block 12 POS 5.08mm Solder Thru-Hole 16A - Bulk (Alt: EM322812) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2784 / $2.5276 | Buy Now |
DISTI #
504-EM322812
|
Mouser Electronics | Fixed Terminal Blocks TERMINAL BLOCK EURO MAG RoHS: Compliant | 0 |
|
$2.4300 / $3.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.4100 | Buy Now |
Part Details for EM322812
EM322812 CAD Models
EM322812 Part Data Attributes
|
EM322812
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM322812
Eaton Corporation
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | 94V-0, THERMOPLASTIC, MAGNUM | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for EM322812
This table gives cross-reference parts and alternative options found for EM322812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM322812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM322812 | 16 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM322812 vs EM322812 |
27.102.4253.0 | Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM322812 vs 27.102.4253.0 |
EM322512 | 16 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM322812 vs EM322512 |