Part Details for EM322810 by Eaton Bussmann
Overview of EM322810 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM322810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4916
|
Newark | Tb, Wire To Brd, 10Pos, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:10Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V Rohs Compliant: Yes |Eaton Bussmann EM322810 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.5800 | Buy Now |
DISTI #
283-EM322810-ND
|
DigiKey | TERM BLK 10POS 35DEG 5.08MM PCB Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2395 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $2.5300 | Buy Now |
DISTI #
000000000003167990
|
Sager | Fixed Terminal Blocks TERMINAL BLOCK EURO MAG Min Qty: 100 | 0 |
|
$2.0100 / $2.2600 | Buy Now |