Part Details for EM322802 by Eaton Bussmann
Overview of EM322802 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM322802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4912
|
Newark | Tb, Wire To Brd, 2Pos, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V Rohs Compliant: Yes |Eaton Bussmann EM322802 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6030 / $0.6710 | Buy Now |
DISTI #
283-EM322802-ND
|
DigiKey | TERM BLOCK 2POS 35DEG 5.08MM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4091 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 16A RoHS: Compliant | 0 |
|
$0.3680 / $0.5000 | Buy Now |
DISTI #
000000000003167986
|
Sager | Fixed Terminal Blocks EURO (110302) Min Qty: 100 | 0 |
|
$0.3973 / $0.4667 | Buy Now |