Part Details for EM322705 by Eaton Bussmann
Overview of EM322705 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM322705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9961
|
Newark | Tb, Wire To Brd, 5Pos, 26-12Awg, Pitch Spacing:7.5Mm, No. Of Positions:5Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V |Eaton Bussmann EM322705 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.9100 | Buy Now |
DISTI #
283-EM322705-ND
|
DigiKey | EUROMAG EM3227 SERIES 05 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3990 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $1.5100 | Buy Now |
DISTI #
000000000005966929
|
Sager | Fixed Terminal Blocks 5P EM3227 Series Min Qty: 100 | 0 |
|
$1.2000 / $1.3400 | Buy Now |