Part Details for EM322520S2168 by Eaton Bussmann
Overview of EM322520S2168 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM322520S2168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3141
|
Newark | Euromag Em3225 Series, 20 Pole/ Bulk |Eaton Bussmann EM322520S2168 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.7200 | Buy Now |
DISTI #
283-EM322520S2168-ND
|
DigiKey | EUROMAG EM3225 SERIES 20 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5696 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3680 Partner Stock |
|
$2.2000 / $3.0000 | Buy Now |
DISTI #
EM322520S2168
|
IBS Electronics | Connector PC Board Terminal Block 20 Position 5mm Straight Through Hole 16A Min Qty: 100 Package Multiple: 1 | 0 |
|
$2.2560 | Buy Now |
DISTI #
EM322520S2168
|
IBS Electronics | Euromag EM3225 20 Pole Min Qty: 355 Package Multiple: 1 | 0 |
|
$2.4440 | Buy Now |
DISTI #
000000000006247319
|
Sager | Fuse Holder Accessories EUROMAG TERMINAL BLOCK Min Qty: 100 | 0 |
|
$2.3400 / $2.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3680 Partner Stock |
|
$2.2000 / $3.0000 | Buy Now |