There are no models available for this part yet.
Overview of EM322513 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM322513 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9940
|
Newark | Tb, Wire To Brd, 13Pos, 26-12Awg, Pitch Spacing:5Mm, No. Of Positions:13Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V Rohs Compliant: No |Eaton Bussmann EM322513 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $3.8500 | Buy Now | |
DISTI #
283-EM322513-ND
|
DigiKey | EUROMAG EM3225 SERIES 13 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6519 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $3.0400 | Buy Now | ||
DISTI #
000000000005966908
|
Sager | Fixed Terminal Blocks 13P EM3225 Series Min Qty: 100 | 0 |
|
$2.4200 / $2.5600 | Buy Now |