-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1815
|
Newark | Service Plug, Gold Plated Of Signal Contact, 200A, 1500V |Hirose(Hrs) EM30MSD-A(06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.4400 / $134.3600 | Buy Now |
DISTI #
26-EM30MSD-A(06)-ND
|
DigiKey | CONN SERVICE PLUG Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$75.1250 / $102.9200 | Buy Now |
DISTI #
EM30MSD-A(06)
|
Avnet Americas | EM30MSD-A(06) - Bulk (Alt: EM30MSD-A(06)) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$82.6925 | Buy Now |
DISTI #
798-EM30MSD-A06
|
Mouser Electronics | Heavy Duty Power Connectors Service Plug, Gold plated of Signal contact, 200A, 1500V RoHS: Compliant | 0 |
|
$78.7700 / $112.5800 | Order Now |
|
Future Electronics | 2 (1 + 1 Power) Position Circular Connector Plug and Receptacle Crimp, Screw RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$83.1800 | Buy Now |
DISTI #
HIREM30MSD-A(06)
|
Heilind Electronics | 138-0206-0-06 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Service Plug for 200A Applications RoHS: Compliant | 0 |
|
$77.0500 / $110.0000 | Buy Now |
DISTI #
000000000007172855
|
Sager | Heavy Duty Power Connectors EM30MSD Service Plug for 200A Applications Min Qty: 1 | 0 |
|
$85.3000 / $114.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy