Part Details for EM3014-24-2# by Pomona Electronics
Overview of EM3014-24-2# by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM3014-24-2#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M3534
|
Newark | Mini Banana Plug Patch Cord (Red) Mto Bulk |Pomona EM3014-24-2# RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 | Buy Now |
DISTI #
501-2504-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
40 In Stock |
|
$10.1900 | Buy Now |
DISTI #
565-EM3014-24-2
|
Mouser Electronics | Test Leads MINI BANANA PLUG PATCH CORD (RED) MTO BULK RoHS: Compliant | 0 |
|
$10.1900 | Order Now |
DISTI #
71226141
|
RS | MINI BANANA PLUG PATCH CORD (RED) MTO BULK | Pomona Electronics EM3014-24-2# RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1900 / $11.9900 | Buy Now |
DISTI #
34447.1
|
TestEquity LLC | Pomona EM3014-24-2# Stackable To Mini Banana Plug Patch Cord, 24in Long, Red, Bulk, 3014 Series | 0 |
|
$11.9900 | Buy Now |