Part Details for EM290912 by Eaton Bussmann
Overview of EM290912 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM290912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9836
|
Newark | Tb, Wire To Brd, 12Pos, 24-10Awg, Pitch Spacing:9.52Mm, No. Of Positions:12Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:30A, Rated Voltage:600V |Eaton Bussmann EM290912 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 / $7.8500 | Buy Now |
DISTI #
283-EM290912-ND
|
DigiKey | EUROMAG EM2909 SERIES 12 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1688 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5600 / $6.2100 | Buy Now |
DISTI #
000000000005966804
|
Sager | Fixed Terminal Blocks 12P EM2909 Series Min Qty: 100 | 0 |
|
$4.9300 / $5.0700 | Buy Now |