There are no models available for this part yet.
Overview of EM290812 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM290812 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9826
|
Newark | Tb, Wire To Brd, 12Pos, 24-10Awg, Pitch Spacing:5.08Mm, No. Of Positions:12Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:25A, Rated Voltage:300V |Eaton Bussmann EM290812 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $6.0500 | Buy Now | |
DISTI #
283-EM290812-ND
|
DigiKey | EUROMAG EM2908 SERIES 12 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0384 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $4.7800 | Buy Now | ||
DISTI #
000000000005966794
|
Sager | Fixed Terminal Blocks 12P EM2908 Series Min Qty: 100 | 0 |
|
$3.8000 / $4.0100 | Buy Now |